ams OSRAM Surface Mount Hall Effect Sensor, SSOP, Serial-1 Wire, Serial-2 Wire, Serial-3 Wire, SPI, 20-Pin
- RS Stock No.:
- 200-6334
- Mfr. Part No.:
- AS5134-ZSSM
- Brand:
- ams OSRAM
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.63
(exc. GST)
$12.79
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $11.63 | $23.26 |
126 - 248 | $11.335 | $22.67 |
250 + | $11.16 | $22.32 |
*price indicative |
- RS Stock No.:
- 200-6334
- Mfr. Part No.:
- AS5134-ZSSM
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- AT
Product Details
The AMS AS5134-ZSSM is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360º. It is a system-on-chip, combining integrated Hall elements, analogue front-end and digital signal processing in a single device.
Two digital 360 step (8.5 bit) absolute outputs: Serial interface and Pulse width modulated (PWM) output
User programmable zero position and sensitivity
High speed of up to 76875 rpm
Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
User programmable zero position and sensitivity
High speed of up to 76875 rpm
Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Magnetic Rotary Encoder |
Technology | Hall Effect |
Mounting Type | Surface Mount |
Interface Type | Serial-1 Wire, Serial-2 Wire, Serial-3 Wire, SPI |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | SSOP |
Pin Count | 20 |
Maximum Operating Temperature | +140 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Related links
- Broadcom 2-Axis Surface Mount Sensor Serial-2 Wire Serial-4 Wire, 12-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire...
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire...
- Microchip 24C02CT-I/SN 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire...
- Microchip 24AA02E48T-I/SN 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
- Microchip 24LC04BT-E/SN 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
- Analog Devices 3-Axis Surface Mount Sensor I2C Serial-4 Wire 14-Pin