- RS Stock No.:
- 189-4802
- Mfr. Part No.:
- HEDS-8902
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4802
- Mfr. Part No.:
- HEDS-8902
- Brand:
- Broadcom
Legislation and Compliance
Product Details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
Specifications
Attribute | Value |
---|---|
Overall Height | 7.1mm |
Overall Width | 170mm |
Overall Depth | 14.3mm |