- RS Stock No.:
- 189-4801
- Mfr. Part No.:
- HEDS-5540#A06
- Brand:
- Broadcom
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$75.014
(exc. GST)
$82.515
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $75.014 | $3,750.70 |
250 + | $67.513 | $3,375.65 |
*price indicative |
- RS Stock No.:
- 189-4801
- Mfr. Part No.:
- HEDS-5540#A06
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Counts per Revolution | 500 |
Encoder Signal | 2 Channel Quadrature with Index Pulse |
Supply Voltage | 5V dc |
Shaft Diameter | 1/4 in |
Shaft Style | Hollow |
Termination Style | Cable |
Maximum Operating Speed | 30000rpm |