- RS Stock No.:
- 189-2681
- Mfr. Part No.:
- EAL580-SC0.5WEN.18130.A
- Brand:
- Baumer
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,580.63
(exc. GST)
$1,738.69
(inc. GST)
Units | Per unit |
1 + | $1,580.63 |
- RS Stock No.:
- 189-2681
- Mfr. Part No.:
- EAL580-SC0.5WEN.18130.A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solid shaft with clamping flange.
Absolute encoder multiturn
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Clamping flange
LED status display
EtherCAT
Maximum resistant against magnetic fields
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | MT 13 bit, ST 18 bit |
IP Rating | IP65 |
Interface | Ethernet/IP |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |