- RS Stock No.:
- 188-3522
- Mfr. Part No.:
- EAL580-SC0.5WEN.13160.A
- Brand:
- Baumer
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,183.19
(exc. GST)
$1,301.51
(inc. GST)
Units | Per unit |
1 + | $1,183.19 |
- RS Stock No.:
- 188-3522
- Mfr. Part No.:
- EAL580-SC0.5WEN.13160.A
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multi turn
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Clamping flange
LED status display
EtherNet/IP
Maximum resistant against magnetic fields
Button for Preset/Reset
Rotary coding switch for IP address
Optical sensing method
Max. resolution: single turn 18 bit, multi turn 16 bit
Clamping flange
LED status display
EtherNet/IP
Maximum resistant against magnetic fields
Button for Preset/Reset
Rotary coding switch for IP address
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | MT16 bit, ST 13 bit |
IP Rating | IP65 |
Interface | Ethernet/IP |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Baumer EAL580 Series Optical Absolute Encoder 12mm Shaft