Baumer G 305 Series Optical Incremental Encoder, 20 ppr, HTL/Push Pull Signal, Solid Type, 7mm Shaft
- RS Stock No.:
- 181-1508
- Mfr. Part No.:
- G 305.010A101000
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 181-1508
- Mfr. Part No.:
- G 305.010A101000
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
G305 series incremental encoders
Range of opto-electronic, compact encoders with NPN and PNP-compatible outputs.
These encoders record and measure movement, lengths, angles, speeds of rotation etc.
They are particularly effective when used in conjunction with a tachometer to measure speed.
Output signal on Darlington FET transistor.
Screw mounting.
Cables are fitted with a DIN 5-point connector in various lengths. Must be ordered separately.
These encoders record and measure movement, lengths, angles, speeds of rotation etc.
They are particularly effective when used in conjunction with a tachometer to measure speed.
Output signal on Darlington FET transistor.
Screw mounting.
Cables are fitted with a DIN 5-point connector in various lengths. Must be ordered separately.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | G 305 |
Pulses Per Revolution | 20 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Shaft Diameter | 7mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP30 |
Overall Width | 62mm |
Overall Depth | 62mm |
Minimum Operating Temperature | 0°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +60°C |
Connection Type | Flange connector |
Switching Frequency | ≤10 kHz |