- RS Stock No.:
- 181-1070
- Mfr. Part No.:
- 8.A02H.5231.5000
- Brand:
- Kübler
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,258.12
(exc. GST)
$1,383.93
(inc. GST)
Units | Per unit |
1 + | $1,258.12 |
- RS Stock No.:
- 181-1070
- Mfr. Part No.:
- 8.A02H.5231.5000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Heavy Duty incremental encoder type A02H boasts a high degree of ruggedness in a very compact design. Its special construction makes it perfect for all applications in very harsh environments.
Heavy Duty – robust.
Special shaft connection with interlocked bearings.
Balanced stainless steel clamping ring.
Optional isolation inserts available to protect against shaft currents.
Compact and versatile.
Only 49 mm installation depth.
With cable connections, M12, M23 or MIL connectors.
With Push-Pull or Sin Cos interface.
Special shaft connection with interlocked bearings.
Balanced stainless steel clamping ring.
Optional isolation inserts available to protect against shaft currents.
Compact and versatile.
Only 49 mm installation depth.
With cable connections, M12, M23 or MIL connectors.
With Push-Pull or Sin Cos interface.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | A02H |
Pulses Per Revolution | 5000 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 38mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP65 |
Interface | Push-Pull |
Overall Height | 100mm |
Overall Width | 129.8mm |
Overall Depth | 50mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +80°C |
Connection Type | Cable |
Switching Frequency | 180 kHz |
Current Rating | 110 mA |