- RS Stock No.:
- 179-7727
- Mfr. Part No.:
- D8.3B1.0300.A223.0000
- Brand:
- Kübler
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,791.09
(exc. GST)
$1,970.20
(inc. GST)
Units | Per unit |
1 + | $1,791.09 |
- RS Stock No.:
- 179-7727
- Mfr. Part No.:
- D8.3B1.0300.A223.0000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The draw wire mechanics B80 can be used up to a measuring length of 3 meters.These draw wire mechanics may be combined with the proven. Kübler Sendix encoders with incrementalor absolute interface, as well as with analog sensors.
Robust
The titanium-anodized aluminum housing and the stainless
steel wires allow for using the mechanics even in harsh
conditions.
Wear-free wire exit thanks to special plain bearing guide.
Various wire types and wire fastenings.
Versatile
High traverse speed, up to 10 m/s.
High acceleration, up to 140 m/s².
Quick fastening by means of 2 screws.
Various connection possibilities available.
Interchangeable encoders (Interchangeable installation).
The titanium-anodized aluminum housing and the stainless
steel wires allow for using the mechanics even in harsh
conditions.
Wear-free wire exit thanks to special plain bearing guide.
Various wire types and wire fastenings.
Versatile
High traverse speed, up to 10 m/s.
High acceleration, up to 140 m/s².
Quick fastening by means of 2 screws.
Various connection possibilities available.
Interchangeable encoders (Interchangeable installation).
Specifications
Attribute | Value |
---|---|
Series | B80 |
Output Signal Type | Analogue |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP65 |
Overall Height | 168.3mm |
Overall Width | 110mm |
Overall Depth | 45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 22.5 mA |
Connection Type | 4 Pin M12 Connector |