- RS Stock No.:
- 179-7726
- Mfr. Part No.:
- D8.3B1.0300.A113.0000
- Brand:
- Kübler
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,303.23
(exc. GST)
$1,433.55
(inc. GST)
Units | Per unit |
1 + | $1,303.23 |
- RS Stock No.:
- 179-7726
- Mfr. Part No.:
- D8.3B1.0300.A113.0000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kubler Rotary Encoder
The Kubler B80 series rotary encoder has an electrical rating of 12VDC to 30VDC and 50mA. The draw wire encoder mechanics can be used up to a measuring length of 3 meters. These draw wire encoder mechanics can be combined with the proven Kubler Sendix encoders with an incremental or absolute interface, as well as with analogue sensors. It is made from titanium-anodized aluminium housing and the stainless steel wires make it suitable to use the mechanics in harsh conditions.
Features and Benefits
• High acceleration, up to 140 m/s²
• High traverse speed, up to 10 m/s
• Interchangeable encoders
• Quick fastening by means of two screws
• Various connection possibilities available
• Various wire types and wire fastenings
• Wear-free wire exit. Has a 4pin M12 connector
• High traverse speed, up to 10 m/s
• Interchangeable encoders
• Quick fastening by means of two screws
• Various connection possibilities available
• Various wire types and wire fastenings
• Wear-free wire exit. Has a 4pin M12 connector
Applications
• Outdoor applications
Certifications
• IP65 rated
Specifications
Attribute | Value |
---|---|
Series | B80 |
Output Signal Type | Analogue |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP65 |
Overall Height | 168.3mm |
Overall Width | 110mm |
Overall Depth | 45mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Current Rating | 50 mA |
Connection Type | 4 Pin M12 Connector |