- RS Stock No.:
- 179-7721
- Mfr. Part No.:
- D8.D120.6311.A113.0000
- Brand:
- Kübler
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,088.65
(exc. GST)
$2,297.51
(inc. GST)
Units | Per unit |
1 + | $2,088.65 |
- RS Stock No.:
- 179-7721
- Mfr. Part No.:
- D8.D120.6311.A113.0000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kubler Rotary Encoder
The Kubler D120 series rotary encoder has an electrical rating of 12VDC to 30VDC. This device has an extremely robust construction. The high protection level and wide temperature range make these new draw wire encoder particularly reliable and durable. Their flexibility and adaptability reflect in the wide range of housing and wire types, the long measuring range and the various interfaces.
Features and Benefits
• Linearity up to ±0.1 % of the measuring range
• Measuring length up to 4m
• Operating temperature ranges between -40°C and 85°C
• Redundant output (mA, V, R, CANopen)
• The right measuring wire and the right wire fastening for every application
• The titanium-anodized aluminium housing and the stainless steel wires make it suitable to be used in harsh conditions
• Various constructions: open, closed housing or housing with perforated sheet steel cover. Has M12 connector
• Measuring length up to 4m
• Operating temperature ranges between -40°C and 85°C
• Redundant output (mA, V, R, CANopen)
• The right measuring wire and the right wire fastening for every application
• The titanium-anodized aluminium housing and the stainless steel wires make it suitable to be used in harsh conditions
• Various constructions: open, closed housing or housing with perforated sheet steel cover. Has M12 connector
Applications
• Ideal for outdoor applications
Certifications
• IP67 rated
Specifications
Attribute | Value |
---|---|
Series | D120 |
Output Signal Type | Analogue |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP67 |
Overall Height | 233mm |
Overall Width | 120mm |
Overall Depth | 133mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Connection Type | M12 Connector |