- RS Stock No.:
- 173-5552
- Mfr. Part No.:
- DPL12SH2424A25K1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5552
- Mfr. Part No.:
- DPL12SH2424A25K1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DPL12 12mm illuminated Encoder (Horizontal)
Snap-in & PCB mountable versions
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 24 |
Maximum Revolutions | 60rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 5 V dc |
Overall Height | 25mm |
Overall Width | 13.2mm |
Overall Depth | 12.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |