- RS Stock No.:
- 167-8878
- Mfr. Part No.:
- ECS78RBA502
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 20)
$60.548
(exc. GST)
$66.603
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $60.548 | $1,210.96 |
40 - 60 | $59.487 | $1,189.74 |
80 + | $58.397 | $1,167.94 |
*price indicative |
- RS Stock No.:
- 167-8878
- Mfr. Part No.:
- ECS78RBA502
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Maximum Revolutions | 150rpm |
Overall Height | 30.2mm |
Overall Width | 22.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Sick Linear Measuring Linear Measuring Encoder
- Sick EcoLine Series Linear Measuring Linear Measuring Encoder, 2500 ppr
- Kübler Linear Measuring Linear Measuring Encoder, Push Pull Signal
- Kübler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Sick EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr
- Sick Linear Measuring Linear Measuring Encoder TTL Signal,...
- Sick DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Sick Linear Measuring Linear Measuring Encoder HTL Signal,...