Bourns EM14 Series Optical Incremental Encoder, 32 ppr, Quadrature Signal, Flatted Type, 1/4in Shaft
- RS Stock No.:
- 167-4549
- Mfr. Part No.:
- EM14A0D-C24-L032S
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4549
- Mfr. Part No.:
- EM14A0D-C24-L032S
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 32 |
Series | EM14 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Flatted |
Supply Voltage | 5 V dc |
Shaft Diameter | 1/4in |
Resolution | 2 Bit |
IP Rating | IP54 |
Overall Height | 14.76mm |
Overall Width | 14.25mm |
Overall Depth | 32.05mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |
Connection Type | Axial Multi-Purpose Pin |