- RS Stock No.:
- 167-0132
- Mfr. Part No.:
- ECW1J-R24-BC0024L
- Brand:
- Bourns
- RS Stock No.:
- 167-0132
- Mfr. Part No.:
- ECW1J-R24-BC0024L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Maximum Revolutions | 120rpm |
Output Signal Type | Push Pull |
Supply Voltage | 10 V dc |
Resolution | 2 Bit |
IP Rating | IP40 |
Overall Height | 27.68mm |
Overall Width | 23.37mm |
Overall Depth | 28.02mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +85°C |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bourns Incremental Digital Contacting Encoder Solid Type
- Bourns Incremental Digital Contacting Encoder Digital Signal