- RS Stock No.:
- 167-0119
- Mfr. Part No.:
- ENT1J-D28-L00128L
- Brand:
- Bourns
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 42)
$77.183
(exc. GST)
$84.901
(inc. GST)
Units | Per unit | Per Tray* |
42 - 168 | $77.183 | $3,241.686 |
210 + | $74.635 | $3,134.67 |
*price indicative |
- RS Stock No.:
- 167-0119
- Mfr. Part No.:
- ENT1J-D28-L00128L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
Features & Benefits
2-bit quadrature output, channel A leads channel B by 90° with clockwise rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Product Application Information
Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 128 |
Maximum Revolutions | 3000rpm |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Shaft Diameter | 1/4in |
Resolution | 2 Bit |
IP Rating | IP40 |
Overall Width | 22.2mm |
Overall Depth | 23.37mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Mounting Type | Panel Mount |
Related links
- Optical Levels
- Bourns EM14 Series Optical Optical Encoder CMOS TTL Signal 6mm Shaft
- Bourns Optical Optical Encoder Quadrature Signal, Solid Type
- Texas Instruments Optical Sensor Development Kit Optical...
- Grayhill Optical Rotary Encoders
- Broadcom Optical Rotary Encoders
- Bourns Optical Rotary Encoders
- Omron Slotted Optical Switches