Telemecanique Sensors XCC Series Absolute Absolute Encoder, 4096 ppr, PROFIBUS-DP 25-bit Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 146-2905
- Mfr. Part No.:
- XCC3510PV84FBN
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2905
- Mfr. Part No.:
- XCC3510PV84FBN
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The OsiSense XCC PROFIBUS-DP multiturn absolute Ø 58 mm encoder is designed to meet the requirements for configurations encountered in communicating industrial installations. Models XCC3510PV84FBN and XCC3515CV84FBN integrate PROFIBUS-DP communication protocols as standard. The PROFIBUS-DP bus interface integrated in the absolute rotary encoder is based on RS 485 transmission and enables speeds of up to 12 Mbps. Exchanges are possible from the master to the encoder.
code sequence,
resolution per revolution
global resolution,
presets,
soft stops,
speed and address.
resolution per revolution
global resolution,
presets,
soft stops,
speed and address.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | XCC |
Pulses Per Revolution | 4096 |
Maximum Revolutions | 6000rpm |
Output Signal Type | PROFIBUS-DP 25-bit |
Shaft Type | Solid |
Supply Voltage | 24 V dc |
Shaft Diameter | 10mm |
Resolution | 25 Bit |
Steps Per Revolution | 8192Steps |
IP Rating | IP64 |
Overall Height | 86mm |
Interface | PROFIBUS |
Overall Width | 60mm |
Overall Depth | 110mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | 3PG9 |
Current Rating | 100 (No Load) mA |
Switching Frequency | 800 kHz |
Connection Type | 3PG9 Radial |