Telemecanique Sensors XCC Series Incremental Incremental Encoder, 1024 ppr, Digital Signal, Hollow Type, 6mm Shaft
- RS Stock No.:
- 146-2902
- Mfr. Part No.:
- XCC1406TR11R
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2902
- Mfr. Part No.:
- XCC1406TR11R
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Telemecanique Sensors Rotary Encoder
The Telemecanique sensors rotary encoder has an electrical rating of 5VDC, 100mA and switching frequency of 100KHz. A range of innovative rotary encoders opened to field bus communication. It has a simplified resolution setting. It uses incremental technology.
Features and Benefits
• Maximum revolutions 9000rpm
• Operating temperature ranges between -20°C and 80°C
• Output signal type is analogue
• Resolution is 1024 points
• Shaft type through hollow
• Switching frequency is 100 kHz
• Operating temperature ranges between -20°C and 80°C
• Output signal type is analogue
• Resolution is 1024 points
• Shaft type through hollow
• Switching frequency is 100 kHz
Applications
• Industries
Certifications
• CE certified
• IP52 rated
• IP52 rated
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Series | XCC |
Maximum Revolutions | 9000rpm |
Output Signal Type | Digital |
Shaft Type | Hollow |
Supply Voltage | 5 V dc |
Shaft Diameter | 6mm |
IP Rating | IP52 |
Interface | RS422 |
Overall Height | 25mm |
Overall Width | 52mm |
Overall Depth | 29mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +80°C |
Switching Frequency | 100 kHz |
Current Rating | 100 (No Load) mA |
Connection Type | Cable |