- RS Stock No.:
- 122-4626
- Mfr. Part No.:
- AFS60A-S4NB262144
- Brand:
- Sick
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,609.69
(exc. GST)
$1,770.66
(inc. GST)
Units | Per unit |
1 + | $1,609.69 |
- RS Stock No.:
- 122-4626
- Mfr. Part No.:
- AFS60A-S4NB262144
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sick Profinet Singleturn Absolute Encoders
Sick AFS60 singleturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFS60 absolute encoders suitable for use in applications with tight space available.
Features and Benefits
High resolution
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | AFS60 |
Maximum Revolutions | 9000rpm |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | PROFINET |
Overall Width | 60mm |
Overall Depth | 65mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Related links
- Sick AFS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- Sick AHM36 Series Absolute Absolute Encoder 10mm Shaft
- Sick AFS60 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- Sick Absolute Absolute Encoder Ethernet IP Signal 10mm Shaft
- Sick ARS60 Series Absolute Absolute Encoder 10mm Shaft
- Sick EcoLine Series Absolute Absolute Encoder
- Sick Absolute Absolute Encoder, 262144 ppr
- ABB RSA Series Absolute Absolute Encoder 10mm Shaft