- RS Stock No.:
- 150-338
- Mfr. Part No.:
- GXMMW.0203P32
- Brand:
- Baumer
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,609.93
(exc. GST)
$1,770.92
(inc. GST)
Units | Per unit |
1 + | $1,609.93 |
- RS Stock No.:
- 150-338
- Mfr. Part No.:
- GXMMW.0203P32
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GXMMW series multi-turn network absolute encoders
Multibus technology encoders that link an absolute encoder to a network interface. The two parts are separte and can be split. The housings ensure that the encoder is compatible with all networks.
Resolution programmable up to 8192 steps per turn and 65536 turns.
The Preset function allows the encoder to be set to a specific value.
Code changes are made by programming.
Binary code, alarm message function.
Resolution programmable up to 8192 steps per turn and 65536 turns.
The Preset function allows the encoder to be set to a specific value.
Code changes are made by programming.
Binary code, alarm message function.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | GXMMW |
Maximum Revolutions | 6000rpm |
Output Signal Type | Digital |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT 16 bit, ST 13 bit |
IP Rating | IP54 |
Interface | PROFIBUS-DP |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | 800 kHz |
Connection Type | Cable glands |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge