TE Connectivity Recessed DIP Switch Surface Mount Surface Mount
- RS Stock No.:
- 787-829
- Mfr. Part No.:
- 2-2319848-9
- Brand:
- TE Connectivity
N
Subtotal (1 tube of 161 units)*
$895.04
(exc. GST)
$984.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $895.04 | $5.559 |
*price indicative
- RS Stock No.:
- 787-829
- Mfr. Part No.:
- 2-2319848-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIP Switch | |
| Mount Type | Surface Mount | |
| Actuator Type | Recessed | |
| Terminal Type | Surface Mount | |
| Series | EDS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIP Switch | ||
Mount Type Surface Mount | ||
Actuator Type Recessed | ||
Terminal Type Surface Mount | ||
Series EDS | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance switch designed to provide efficient and effective operation in various applications. Its robust construction ensures durability and longevity, making it a valuable component for diverse electronic devices.
Suitable for THT and SMT mounting styles, accommodating versatile installation needs
Offers a contact rating of 25 mA at 24 Vdc, ensuring dependable performance
Features a standard operating temperature range of -30 to +85°C for stable functionality
Available with tape seal options, enhancing resistance to environmental factors
Related links
- TE Connectivity Recessed DIP Switch Surface Mount Surface Mount
- TE Connectivity Recessed DIP Switch Surface Mount J Style
- TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Recessed Rotary Coded DIP Switch Surface Mount
- TE Connectivity Slide Rotary Coded DIP Switch Surface Mount
- APEM Recessed Actuator Slide Rotary Coded DIP Switch
- APEM Top Lever, Recessed Rotary Coded DIP Switch
- TE Connectivity Piano DIP Switch Surface Mount Surface Mount
