TE Connectivity Recessed DIP Switch Surface Mount Surface Mount
- RS Stock No.:
- 679-761
- Mfr. Part No.:
- 8-2319848-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-761
- Mfr. Part No.:
- 8-2319848-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | Surface Mount | |
| Product Type | DIP Switch | |
| Actuator Type | Recessed | |
| Terminal Type | Surface Mount | |
| Series | EDS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type Surface Mount | ||
Product Type DIP Switch | ||
Actuator Type Recessed | ||
Terminal Type Surface Mount | ||
Series EDS | ||
- COO (Country of Origin):
- CN
The TE Connectivity end stack dip 9p j recess seal T&R is engineered to deliver reliability and performance in Compact electronic applications. This sealed device features nine switches, built with high temperature nylon to withstand rigorous environments. Its vertical orientation and slide actuator design ensure easy handling and operation, making it Ideal for efficient operation in various electronic configurations. Designed for surface mount termination on PCBs, this product promises consistency and durability, catering to modern electronic needs with its user friendly design and robust construction.
Sealed design ensures protection against dust and moisture
DIP configuration allows for efficient space utilisation on PCBs
Nine position switch configuration provides versatile functionality
High temperature nylon casing offers durability in demanding environments
Gold flash plating on contacts ensures optimal conductivity
Vertical product orientation enhances ease of access during operation
Slide actuator style facilitates user friendly engagement
Related links
- TE Connectivity Recessed DIP Switch Surface Mount Surface Mount
- TE Connectivity Recessed DIP Switch Surface Mount J Style
- TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Recessed Rotary Coded DIP Switch Surface Mount
- APEM Recessed Actuator Slide Rotary Coded DIP Switch
- APEM Top Lever, Recessed Rotary Coded DIP Switch
- TE Connectivity Piano DIP Switch Surface Mount Surface Mount
- TE Connectivity Raised Rotary Coded DIP Switch Surface Mount
