ABB, 3PST 3 Position 30° Rotary Switch, 400 V, 25 A, Handle Actuator

  • RS Stock No. 866-2249
  • Mfr. Part No. OC25G06PNBN00NURR3
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Changeover Switches

Selection of changeover switches available with-
-Snap-on or screw mounted black handles
-Modular type grey handle
-Silver front plate or black front ring (to be used when position indications are on the door of the enclosure)
-Key operation: the key can be removed in all positions, includes two keys.

ABB Rotary Cam Switches OC10-25A

A range of high performance ABB cam switches with innovative contact design that promises consistent opening times between moving and fixed contacts. This ensures greater current performance and a longer switch life span.
The CamWeb2 configuration tool enables users to custom configure switches to their own indivdual needs.

Excellent quality and flame resistant materials
Configurable switch body offers horizontal or vertical access to terminals
Versatile mounting options
Wide selection of handles available

Designed for safety, the finger-proof tunnel terminals with IP20 protection eliminate the risk of touching live parts without adding any protective covers. This ensures safe operation, protecting people and equipment.
There are also a versatile selection of high protection degree handles on offer. The standard handle is IP66, however there are handles with increased protection up to IP67 available.

Specifications
Attribute Value
Pole and Throw Configuration 3PST
Normal State Configuration 6CO
Electrical Phase 3
Maximum Current 25 A
Maximum Voltage 400 V
Number of Positions 3
Terminal Type Snap-On
Angle of Throw 30°
Length 51mm
Width 51mm
Depth 107mm
Actuator Type Handle
Dimensions 51 x 51 x 107 mm
1 : Next working day (AU stock)
4 : 5 working days (Global stock)
Price (ex. GST) Each
$ 45.63
(exc. GST)
$ 50.19
(inc. GST)
units
Per unit
1 +
$45.63
Related Products
Series CA10 Each switch body is supplied with ...
Description:
Series CA10 Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no 350-0840 typically) Rated at 20AS0 size (48x48mm). Each switch body is supplied with the appropriate legend plate ...
On-Off Switches A range of adaptable cam switches ...
Description:
On-Off Switches A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase) Breaking capacity AC22, AC23 Fingerproof terminals to IP20 Switch ...
On-Off Switches A range of adaptable cam switches ...
Description:
On-Off Switches A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase) Breaking capacity AC22, AC23 Fingerproof terminals to IP20 Switch ...
Multistep Switches A range of adaptable cam switches ...
Description:
Multistep Switches A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications Operating currents to EN 60 947-3Voltage rating up to 690Vac (3 phase)Breaking capacity AC22, AC23Fingerproof terminals to IP20Switch protection rating IP65, ...