- RS Stock No.:
- 815-4098
- Mfr. Part No.:
- ZB4BD505
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-4098
- Mfr. Part No.:
- ZB4BD505
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Rotary Selector Switches XB4-B
A complete selector switch manufactured to a high industrial quality. The switches have a high degree of protection, allowing them to be function even in demanding conditions. Within the range, switches are available with 2 or 3 switching positions, in various colours.
Features & Benefits
Standard handle selector switches
Screw clamp terminal connections
Silver alloy contacts
Supplied with contact blocks
Short circuit protection
Screw clamp terminal connections
Silver alloy contacts
Supplied with contact blocks
Short circuit protection
Applications:
Dangerous equipment such as motors that requires human intervention to operate.
Public buildings to control lighting in rest rooms, corridors etc.
Public buildings to control lighting in rest rooms, corridors etc.
Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
Manufacturers part nos. containing a J are long handle type.
Manufacturers part nos. containing a J are long handle type.
Note
Manufacturers part numbers ending in EX are EX rated products.
Certificate No.
1 NERIS 04Atex900LU
Group and Category
112 D-Ex td A21
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Actuator Type | Spring Return |
Series | Harmony XB4 |
Angle of Throw | 45° |