Schneider Electric 3 Position ±45° Push Button Switch, Stay Put Actuator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Rotary Selector Switches XB4-B

A complete selector switch manufactured to a high industrial quality. The switches have a high degree of protection, allowing them to be function even in demanding conditions. Within the range, switches are available with 2 or 3 switching positions, in various colours.

Features & Benefits

Standard handle selector switches
Screw clamp terminal connections
Silver alloy contacts
Supplied with contact blocks
Short circuit protection

Applications:

• Dangerous equipment such as motors that requires human intervention to operate.

• Public buildings to control lighting in rest rooms, corridors etc.

• Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
• Manufacturers part nos. containing a J are long handle type.

Note

Manufacturers part numbers ending in EX are EX rated products.

Specifications
Attribute Value
Series Harmony XB4
Number of Positions 3
Angle of Throw ±45°
Length 47mm
Actuator Type Stay Put
Dimensions 28.5 (Dia.) x 47 mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.66
(exc. GST)
$ 35.93
(inc. GST)
units
Per unit
1 +
$32.66
Related Products
The 3SB35 series of selector switches are available ...
Description:
The 3SB35 series of selector switches are available in either metal or plastic The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder. Illuminated3 switch positions (I – O ...
RMQ Titan Selector Switches Thumb-grip Spring return Front ...
Description:
RMQ Titan Selector Switches Thumb-grip Spring return Front ring: titanium Easy to convert between maintained and spring return functions by coding adapter Ingress protection IP66.
The YW series of selector switches from IDEC ...
Description:
The YW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments The selector switches feature an IP65 level of ingress protection ...