- RS Stock No.:
- 785-6194
- Mfr. Part No.:
- 428547320911
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 785-6194
- Mfr. Part No.:
- 428547320911
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Wurth Elektronik Rotary Switch
Arrow type actuator
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Maximum Current | 100 mA, 400mA |
Maximum Voltage | 42V dc |
Number of Positions | 10 |
Terminal Type | Solder Tag |
Length | 7.4mm |
Width | 7.4mm |
Depth | 3.65mm |
Dimensions | 7.4 x 7.4 x 3.65mm |