- RS Stock No.:
- 746-9260
- Mfr. Part No.:
- K2B011UCH
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-9260
- Mfr. Part No.:
- K2B011UCH
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SPDT |
Series | Harmony K |
Normal State Configuration | NC |
Electrical Phase | 1 |
Maximum Current | 20A |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 30° |
Length | 50mm |
Width | 45mm |
Depth | 49mm |
Dimensions | 50 x 49 x 45mm |