- RS Stock No.:
- 735-2743
- Mfr. Part No.:
- 3SB3202-2HA11
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 735-2743
- Mfr. Part No.:
- 3SB3202-2HA11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Selector Switches - Non-illuminated, 2 Position
The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuators are supplied with a holder.
Non-illuminated
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
2 switching positions (O – I)
Momentary contact or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Normal State Configuration | NO |
Maximum Voltage | 400V ac/dc |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 73mm |
Width | 30mm |
Depth | 36.5mm |
Dimensions | 73 x 30 x 36.5mm |