ABB, 3P 2 Position 60° Rotary Switch, 110 V dc, 400V ac, 10A
Discontinued product
- RS Stock No.:
- 705-1169
- Mfr. Part No.:
- 1SCA022533R0610
- Manufacturer:
- ABB
RoHS Status: Not Applicable
Mini Changeover Switches
Standards
Attribute | Value |
Pole and Throw Configuration | 3P |
Normal State Configuration | NO/NC |
Maximum Current | 10A |
Maximum Voltage | 110 V dc, 400V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 60° |
Length | 51.5mm |
Width | 28mm |
Depth | 91mm |
Dimensions | 51.5 x 28 x 91mm |