- RS Stock No.:
- 311-5278
- Mfr. Part No.:
- CA20A342/GBA001*FT
- Brand:
- Kraus & Naimer
Discontinued product
- RS Stock No.:
- 311-5278
- Mfr. Part No.:
- CA20A342/GBA001*FT
- Brand:
- Kraus & Naimer
Legislation and Compliance
Product Details
Series CA20
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 25A
S0 size
S0 size
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 6P |
Maximum Current | 25A |
Number of Positions | 2 |
Angle of Throw | 60° |
Length | 48mm |
Width | 48mm |