- RS Stock No.:
- 180-0344
- Mfr. Part No.:
- K30C003AP
- Brand:
- Schneider Electric
- RS Stock No.:
- 180-0344
- Mfr. Part No.:
- K30C003AP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications
Cam switch - 3-pole - 60° - 32 A - screw mounting
Specifications
Attribute | Value |
---|---|
Series | K30 |
Cam Switch Type | Rotary Cam Switch |
Pole and Throw Configuration | 3P |
Electrical Phase | 1, 3 |
Maximum Current | 32A |
Maximum Voltage | 660V dc |
Number of Positions | 2 |
Length | 64mm |
Width | 93mm |
Depth | 64mm |
Dimensions | 64 x 93 x 64mm |