- RS Stock No.:
- 103-8452
- Mfr. Part No.:
- 207061 & T0-1-102/I1
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-8452
- Mfr. Part No.:
- 207061 & T0-1-102/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Enclosed Control Switch
Professional range of Eaton flush mounted control switches. All the control switches are IP30/65 rated and have various different options of auxiliary contacts. The control switches are available with either a 45 or 90° switching angle.
IP30 and IP65 rated versions available
Flush mount
45 or 90° switching angle
Flush mount
45 or 90° switching angle
Eaton
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | DPST |
Normal State Configuration | 2NO |
Electrical Phase | 1, 3 |
Maximum Current | 20A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 80mm |
Width | 102mm |
Depth | 137mm |
Dimensions | 80 x 102 x 137mm |