- RS Stock No.:
- 912-0992
- Mfr. Part No.:
- MSQB100A-XF
- Brand:
- SMC
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,975.07
(exc. GST)
$2,172.58
(inc. GST)
Units | Per unit |
1 + | $1,975.07 |
- RS Stock No.:
- 912-0992
- Mfr. Part No.:
- MSQB100A-XF
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Specifications
Attribute | Value |
---|---|
Rotary Angle | 190° |
Bore | 32mm |
Manufacturer Series | -, MSQ |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Port Connection | G 1/8 |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo Pneumatic Rotary Actuators