- RS Stock No.:
- 873-4726
- Mfr. Part No.:
- CDRB2BW15-90SZ
- Brand:
- SMC
- RS Stock No.:
- 873-4726
- Mfr. Part No.:
- CDRB2BW15-90SZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Vane Type Rotary Actuators CRB2-Z
SMC have upgraded their CRB2 series of rotary actuators by adding the CRB2-Z to the range. These new actuators feature a double shaft and parallel mounted ports improving piping and ease of installation.
Direct mounting
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Autoswitch can be fixed in any position
Side ported
Rotating angle of 90°,180° or 270°
Double shaft design
Available with angle adjustor
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Bore | 15mm |
Force at 7 bar | 10 (Thrust) N, 15 (Radial) N |
Maximum Operating Pressure | 0.7 MPa |
Absolute Maximum Pressure | 1.05MPa |
Cushioning Type | Air |
Port Connection | M3 x 0.5 |
Weight | 48.4g |
Size Type | Standard |
Related links
- Pneumatic Rotary Unions
- SMC 0.7 MPa Single Action Pneumatic Rotary Actuator 10mm Bore
- SMC 0.7 MPa Single Action Pneumatic Rotary Actuator 20mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2BW Series 10 bar Single Action Pneumatic Rotary Actuator 15mm Bore
- Festo Pneumatic Rotary Actuators