- RS Stock No.:
- 715-0773
- Mfr. Part No.:
- CDRB1BW50-180S
- Brand:
- SMC
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$532.46
(exc. GST)
$585.71
(inc. GST)
Units | Per unit |
1 + | $532.46 |
- RS Stock No.:
- 715-0773
- Mfr. Part No.:
- CDRB1BW50-180S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vane Type Rotary Actuators 50mm - 80mm Diameter
Seal material: Buna N
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Bore | 50mm |
Manufacturer Series | CDRB1 |
Maximum Operating Pressure | 9.9 bar |
Absolute Maximum Pressure | 1MPa |
Cushioning Type | Rubber |
Port Connection | Rc 1/8 |
Weight | 790g |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator 80mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB1 Series Pneumatic Rotary Actuator 50mm Bore
- Festo Pneumatic Rotary Actuators