- RS Stock No.:
- 302-5793
- Mfr. Part No.:
- CRB1BW50-90S-XF
- Brand:
- SMC
- RS Stock No.:
- 302-5793
- Mfr. Part No.:
- CRB1BW50-90S-XF
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Rotary Cylinders CRB Heavy Duty Series
SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.
Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles: 90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available
50 mm diameter piston.
Choice of two rotation angles: 90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Bore | 50mm |
Manufacturer Series | CRB1 |
Absolute Maximum Pressure | 1MPa |
Cushioning Type | Rubber |
Port Connection | G 1/8 |
Weight | 810g |
Related links
- SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator 50mm Bore
- SMC CRB Series Double Action Pneumatic Rotary Actuator 50mm Bore
- SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator 50mm Bore
- SMC CRB1BW Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore
- SMC CRB1BW Series 10 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series Pneumatic Rotary Actuator 100mm Bore
- SMC CRB1 Series Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator 80mm Bore