- RS Stock No.:
- 203-9545
- Mfr. Part No.:
- DFPD-160-RP-90-RS60-F0710
- Brand:
- Festo
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$734.97
(exc. GST)
$808.47
(inc. GST)
Units | Per unit |
1 + | $734.97 |
- RS Stock No.:
- 203-9545
- Mfr. Part No.:
- DFPD-160-RP-90-RS60-F0710
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-160-RP-90-RS60-F0710 is single-acting, rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves and position sensors and positioners. The device has standard connection to fitting ISO 5211.
Size of actuator=160
Flange hole pattern=F0710
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F0710
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD-160-RP-90-RS60-F0710 |
Maximum Input Pressure | 8bar |
Related links
- Festo Single Action Pneumatic Rotary Actuator 25mm Bore
- SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 10 bar Single Action Rotary Actuator 30mm Bore
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore