- RS Stock No.:
- 203-9523
- Mfr. Part No.:
- DHTG-65-12-A
- Brand:
- Festo
- RS Stock No.:
- 203-9523
- Mfr. Part No.:
- DHTG-65-12-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-65-12-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=65
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-65-12-A |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 25mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- MEAN WELL Switching Power Supply 12V dc 65W 80 → 264V ac Input Voltage
- Festo DHTG-140-12-A Series Single Action Pneumatic Rotary...
- Festo Pneumatic Rotary Actuators