- RS Stock No.:
- 203-9520
- Mfr. Part No.:
- DHTG-140-3-A
- Brand:
- Festo
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9,194.21
(exc. GST)
$10,113.63
(inc. GST)
Units | Per unit |
1 + | $9,194.21 |
- RS Stock No.:
- 203-9520
- Mfr. Part No.:
- DHTG-140-3-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-140-3-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=140
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-140-3-A |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- Festo DHTG-140-8-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-140-6-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-90-3-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-65-3-A Series Double Action Pneumatic Rotary Actuator,...
- Festo DHTG-140-4-A Series 8 bar Double Action Pneumatic Rotary...
- Festo DHTG-140-12-A Series Single Action Pneumatic Rotary...
- Festo Pneumatic Rotary Actuators