Festo DFPD-240-RP-90-RS60-F0710 Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 203-9514
- Mfr. Part No.:
- DFPD-240-RP-90-RS60-F0710
- Brand:
- Festo
- RS Stock No.:
- 203-9514
- Mfr. Part No.:
- DFPD-240-RP-90-RS60-F0710
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Rotary Actuator, 8 Bar Maximum Input Pressure, 90° Swivel Angle - DFPD-240-RP-90-RS60-F0710
Use this rotary actuator from Festo for mechanical operations where turning is restricted. It's also known as a limited rotation cylinder and converts energy from pressurised air to oscillatory motion to rotate elements of your equipment. The unit's rack-and-pinion design consists of circular and linear gears that work together to generate an extension or retraction of the cylinder piston. Thanks to this structure, it can produce up to 89.5Nm of torque at a 90° swivel angle, so you can rely on it to reposition heavy loads.
Broad operating temperature range between -20°C and +80°C for use in demanding conditions
Single-acting design with mechanical spring returns to its original position even during power loss
G1/4 thread connection is compatible with standard industrial equipment
Maximum operating pressure of 8 bar, suitable for medium-duty applications
Single-acting design with mechanical spring returns to its original position even during power loss
G1/4 thread connection is compatible with standard industrial equipment
Maximum operating pressure of 8 bar, suitable for medium-duty applications
Applications
Mining machinery
Vehicle steering wheels
Marine industry
Vehicle steering wheels
Marine industry
What's the weight of this rotary actuator?
This rotary actuator weighs 10kg, which gives it stability in vibrating systems.
What position should I assemble this actuator in?
You can assemble this actuator in any position, making it a flexible choice for your pneumatic system.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD-240-RP-90-RS60-F0710 |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/4 |
Weight | 10kg |
Series | DFPD |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 25mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- Festo DFPD-160-RP-90-RS60-F0710 Series Single Action Pneumatic...
- Festo DFPD-240-RP-90-RS60-F0710-R3-EP Series Single Action...
- Festo Pneumatic Rotary Actuators