- RS Stock No.:
- 203-9513
- Mfr. Part No.:
- DFPD-20-RP-90-RS30-F05
- Brand:
- Festo
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$280.49
(exc. GST)
$308.54
(inc. GST)
Units | Per unit |
1 + | $280.49 |
- RS Stock No.:
- 203-9513
- Mfr. Part No.:
- DFPD-20-RP-90-RS30-F05
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-20-RP-90-RS30-F05 is single-acting, rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners. The device has standard connection to fitting ISO 5211.
Size of actuator=20
Flange hole pattern=F05
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F05
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD-20-RP-90-RS30-F05 |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo Pneumatic Rotary Actuators