- RS Stock No.:
- 202-2699
- Mfr. Part No.:
- DRRD-10-180-FH-PA
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$724.13
(exc. GST)
$796.54
(inc. GST)
Units | Per unit |
1 + | $724.13 |
- RS Stock No.:
- 202-2699
- Mfr. Part No.:
- DRRD-10-180-FH-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRRD-10-180-FH-PA Accessory for the suction gripper ESG, mounted between suction cup holder and suction cup with connection attachments. It has 10 size and cushioning angle 37 deg.
Setting range of swivel angle on both sides +10 /-100 deg
Swivel angle 180 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Swivel angle 180 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 10mm |
Manufacturer Series | DRRD |
Maximum Input Pressure | 8bar |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 12mm Bore
- SMC CRJB1 Series 7 bar Double Action Pneumatic Rotary Actuator,...
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore