- RS Stock No.:
- 202-2691
- Mfr. Part No.:
- DRVS-8-180-P
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$325.18
(exc. GST)
$357.70
(inc. GST)
Units | Per unit |
1 + | $325.18 |
- RS Stock No.:
- 202-2691
- Mfr. Part No.:
- DRVS-8-180-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Rotary Actuator, Sealed, M3 Pneumatic Connection - DRVS-8-180-P
Generate spinning movement in your equipment using this pneumatic rotary actuator from Festo. The force of compressed air from the inlet port pushes the piston, causing the shaft to turn at a precise speed. As the shaft is made from high-alloy steel that resists corrosion, you can be sure of long-term performance. By adjusting the swivel angle of the unit between 0 and 180°, you can adapt it to suit your specific application.
Features & Benefits
• Operating pressure range from 3.5 to 8 bar for safe use in low-pressure processes
• Threaded connection port allows straightforward installation
• Double-acting design enables automatic piston reset
• Wrought aluminium housing provides strength for durability
• Robust TPE-U(PU) seals prevent pressure leakage and keep contaminants out of your supply
• Threaded connection port allows straightforward installation
• Double-acting design enables automatic piston reset
• Wrought aluminium housing provides strength for durability
• Robust TPE-U(PU) seals prevent pressure leakage and keep contaminants out of your supply
Applications
• Assembly plants
• Marine engineering
• Construction industry
• Marine engineering
• Construction industry
What ambient operating temperature range can this actuator handle?
Thanks to an operating temperature range of 0°C to +60°C, you can trust this actuator to cope with harsh environmental conditions.
Does the actuator have any cushioning?
Yes, it's cushioned to withstand wear and tear. There's a flexible ring at each end to absorb the impact of the rod as it moves back and forth.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 8mm |
Force at 7 bar | 10 (Axial) N, 20 (Radial) N |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Port Connection | M3 |
Weight | 68g |
Series | DRVS |
Size Type | Standard |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 6mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary...
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 16mm Bore