- RS Stock No.:
- 136-6563
- Mfr. Part No.:
- DRVS-25-180-P
- Brand:
- Festo
- RS Stock No.:
- 136-6563
- Mfr. Part No.:
- DRVS-25-180-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Rotary Actuator, Vane Technology, Die-Cast Aluminium Housing - DRVS-25-180-P
Want to rotate a shaft using your compressed air system? Try this pneumatic rotary actuator from Festo. It converts compressed air into cylinder strokes that can power rotary motion and drive light-torque loads of up to 60N. As a double-acting component, the drive can rotate in either direction for application versatility. Die-cast aluminium housing and two TPE seals at the ends of the drive shaft protect an internal steel ball bearing from being damaged by splashed water or dust. The housing's material also resists wear and abrasion for long service life. A rotary vane technology keeps the unit lightweight, so you can trust it won't add strain to your pneumatic system.
Features & Benefits
Threaded M5 pneumatic connection ensures a secure fit for stable system pressures
Nickel-plated steel bore for corrosion resistance and reduced friction
Adjustable swivel angle for wide compatibility
Flexible mounting options mean you can install it in any position
Elastic PU material provides end-position cushioning for the vane to reduce wear in high-energy applications
Nickel-plated steel bore for corrosion resistance and reduced friction
Adjustable swivel angle for wide compatibility
Flexible mounting options mean you can install it in any position
Elastic PU material provides end-position cushioning for the vane to reduce wear in high-energy applications
Applications
Industrial conveying
Factory automation and control
Clamping and positioning
Factory automation and control
Clamping and positioning
What temperatures can I use this rotary actuator in?
This actuator tolerates an ambient temperature range of 0°C to +60°C, so it's suitable for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 25mm |
Force at 7 bar | 40 (Axial) N @ 6 bar, 60 (Radial) N @ 6 bar |
Manufacturer Series | DRVS |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Port Connection | M5 |
Weight | 494g |
Series | DRVS |
Size Type | Standard |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 6mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator 68.1mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore