- RS Stock No.:
- 136-6559
- Mfr. Part No.:
- DRVS-12-90-P
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$246.06
(exc. GST)
$270.67
(inc. GST)
Units | Per unit |
1 + | $246.06 |
- RS Stock No.:
- 136-6559
- Mfr. Part No.:
- DRVS-12-90-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DRVS Series Semi-Rotary Actuators
Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.
Features and Benefits
Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Bore | 12mm |
Force at 7 bar | 20 (Axial) N @ 6 bar, 25 (Radial) N @ 6 bar |
Manufacturer Series | DRVS |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Port Connection | M5 |
Weight | 154g |
Size Type | Standard |
Series | DRVS |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 6mm Bore