- RS Stock No.:
- 125-9920
- Mfr. Part No.:
- DRVS-16-90-P
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$259.85
(exc. GST)
$285.83
(inc. GST)
Units | Per unit |
1 + | $259.85 |
- RS Stock No.:
- 125-9920
- Mfr. Part No.:
- DRVS-16-90-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Rotary Actuator, Single Acting, 90° Swivel, 16 mm Bore - DRVS series - DRVS-16-90-P
When you want to achieve a smooth turning or twisting motion in your automation system, opt for this semi-rotary actuator from Festo. It's simple to operate as it has just one button and needs only one connecting cable for installation. To ensure a long service life, it has a no-contact position-sensing system that reduces wear and tear. Flexible elastic cushioning ring plates ensure quick deceleration, while effectively reducing backpressure. The nickel-plated steel drive shaft is tough and enhances corrosion resistance.
Bore size of 16 mm
Cushioning angle of 0.5°
Swivel angle of 0° to 90°
Single-acting operation
Operating pressure range of 2.5 bar to 8 bar
Maximum swivel frequency of 3 Hz at 6 bar
Lubricated operation possible
Operating temperature range of 0°C to +60°C
Maximum axial force of 25 N
Maximum radial force of 30 N
Weight of 272 g
Internal female thread for mounting
M5 pneumatic connection
Cushioning angle of 0.5°
Swivel angle of 0° to 90°
Single-acting operation
Operating pressure range of 2.5 bar to 8 bar
Maximum swivel frequency of 3 Hz at 6 bar
Lubricated operation possible
Operating temperature range of 0°C to +60°C
Maximum axial force of 25 N
Maximum radial force of 30 N
Weight of 272 g
Internal female thread for mounting
M5 pneumatic connection
Range Information
The DRVS series is Festo's lightweight, compact and reliable range of double-acting semi-rotary drives with rotary vanes
Robust construction ensures protection against water and dust
Items are quick to assemble without the need to manually search for switching points
Units are available in a wide range of sizes
Robust construction ensures protection against water and dust
Items are quick to assemble without the need to manually search for switching points
Units are available in a wide range of sizes
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Bore | 16mm |
Force at 7 bar | 10 (Axial) N, 15 (Radial) N |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Absolute Maximum Pressure | 8bar |
Cushioning Type | Elastic |
Port Connection | M5 |
Weight | 272g |
Series | DRVS |
Size Type | Standard |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 6mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 12mm Bore