- RS Stock No.:
- 121-5362
- Mfr. Part No.:
- DRRD-40-180-FH-Y9A
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,908.98
(exc. GST)
$4,299.88
(inc. GST)
Units | Per unit |
1 + | $3,908.98 |
- RS Stock No.:
- 121-5362
- Mfr. Part No.:
- DRRD-40-180-FH-Y9A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Rotary Actuator, Size 40, G1/8 Thread - DRRD-40-180-FH-Y9A
Get the wheels of your system turning with this Festo pneumatic rotary actuator. It uses pistons to turn up to 180°, reliably driving your connected components without getting in a spin. Fast-moving processes are no issue for this device, as it uses air to move in both directions and deliver snappy cycling. Hydraulic shock absorbers bear the brunt of the unit's wear to help your machines stay strong through the daily grind. By using its built-in proximity sensor with your control device, you'll always be up-to-date with the actuator's current status.
Features & Benefits
Compact height thanks to rack and pinion design, so it's easy to mount in confined spaces
Airtight NBR seal helps prevent leaks to protect your system's pressure
G1/8 thread port for easy compatibility with standard pneumatic equipment
Corrosion-resistant aluminium housing for strength and durability in damp conditions
Airtight NBR seal helps prevent leaks to protect your system's pressure
G1/8 thread port for easy compatibility with standard pneumatic equipment
Corrosion-resistant aluminium housing for strength and durability in damp conditions
Applications
Heavy engineering
Woodworking
Automotive industry
Woodworking
Automotive industry
What media can I use this actuator with?
You can use this product with compressed and lubricated air, so it's a versatile choice for your air-powered systems.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Force at 7 bar | 24.1 Nm @ 6 bar |
Manufacturer Series | DRRD |
Maximum Input Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Air |
Port Connection | G 1/8 |
Weight | 6.4kg |
Size Type | Standard |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore