Festo Rotary Actuator, Double Acting, 180° Swivel,
1 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 121-5356
- Mfr. Part No.:
- DRRD-25-180-FH-Y9A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $1,469.37 |
DRRD Twin Piston Rotary Actuators
Features and Benefits
Attribute | Value |
Manufacturer Series | -, DRRD |
Action | Double |
Rotary Angle | 180° |
Maximum Input Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Force at 7 bar | 5.1 Nm @ 6 bar |
Cushioning Type | Air |
Port Connection | M5 |
Weight | 1.4kg |
Size Type | Standard |