- RS Stock No.:
- 121-5336
- Mfr. Part No.:
- DFPD-40-RP-90-RS30-F0507
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$350.69
(exc. GST)
$385.76
(inc. GST)
Units | Per unit |
1 + | $350.69 |
- RS Stock No.:
- 121-5336
- Mfr. Part No.:
- DFPD-40-RP-90-RS30-F0507
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Festo Single-action Pneumatic Rotary Actuator, 8 Bar - DPFD Series - DFPD-40-RP-90-RS30-F0507
Choose this quarter-turn actuator from Festo to automate your butterfly valves, ball valves and air shut-off valves. It uses a rack and pinion mechanism, which produces constant torque across the entire swivel range of 90°. This protects the seals in the unit against wear, so it will last longer. The unit's aluminium housing is sturdy, non-slip and easy to clean, making it a low-maintenance choice.
The actuator's compact design allows for various spring configurations in modular systems, so you can enjoy greater flexibility while designing your factory automation set-up. This quarter-turn actuator is a popular choice in beverage, pharmaceutical and water or wastewater automation systems.
The actuator's compact design allows for various spring configurations in modular systems, so you can enjoy greater flexibility while designing your factory automation set-up. This quarter-turn actuator is a popular choice in beverage, pharmaceutical and water or wastewater automation systems.
Single-acting design that automatically returns the valve to its original position if the air supply is cut off
Pneumatic actuator type offers high speed and reliable force with low energy consumption
Compact size of 40 mm fits in areas where space is limited
Wide ambient temperature of -20°C to +80°C for use in a variety of demanding environments
Wide operating pressure range of 2 bar to 8 bar
Pneumatic actuator type offers high speed and reliable force with low energy consumption
Compact size of 40 mm fits in areas where space is limited
Wide ambient temperature of -20°C to +80°C for use in a variety of demanding environments
Wide operating pressure range of 2 bar to 8 bar
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Not Cushioned |
Port Connection | G 1/8 |
Weight | 2.1kg |
Series | DFPD |
Size Type | Compact |
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD-160-RP-90-RS60-F0710 Series Single Action Pneumatic...
- Festo DFPD-20-RP-90-RS30-F05 Series Single Action Pneumatic Rotary...
- Festo DFPD Series 8 bar Single Action Rotary Actuator, 90° Rotary Angle
- Festo DFPD-480-RP-90-RD-F1012 Series Double Action Pneumatic...
- Festo 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD-40-RP-90-RS60-F0507 Series Single Action Pneumatic...