- RS Stock No.:
- 408-546
- Mfr. Part No.:
- H68E
- Brand:
- Hutchinson
- RS Stock No.:
- 408-546
- Mfr. Part No.:
- H68E
- Brand:
- Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hutchinson Poly V Belts 2V
Style Poly 2V
Can be used with EC200 Poly V motorised rollers and 3500 slave rollers
Just one belt is needed up to 600kW
Efficiency as high as 98%
Single piece structure eliminates belt run-out
Reduces sound level
Less maintenance
Long life
Can be used with EC200 Poly V motorised rollers and 3500 slave rollers
Just one belt is needed up to 600kW
Efficiency as high as 98%
Single piece structure eliminates belt run-out
Reduces sound level
Less maintenance
Long life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.