- RS Stock No.:
- 137-1786
- Mfr. Part No.:
- HF1012-L564
- Brand:
- INA
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.83
(exc. GST)
$33.91
(inc. GST)
Units | Per unit |
1 - 12 | $30.83 |
13 - 24 | $29.99 |
25 + | $29.57 |
- RS Stock No.:
- 137-1786
- Mfr. Part No.:
- HF1012-L564
- Brand:
- INA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Roller clutches, HF series, do not have a bearing arrangement and can only transmit torques
Roller clutches, HFL series, have an integral plain or rolling bearing arrangement and can support torques and radial forces.
Product Application Information
Drawn cup roller clutches can be used in various applications such as indexing clutches, back-stopping clutches and overrunning clutches. In these cases, the drawn cup roller clutch performs an overrunning or locking function.
Suffixes
KF - Plastic pressure springs
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 14mm |
Race Width | 12mm |
Related links
- Stieber CSK 40-PP Sprag Clutch Bearing 40mm I.D. 22mm Race Width
- Stieber CSK 17-M Sprag Clutch Bearing 17mm I.D. 12mm Race Width
- BNL AC605Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side...
- INA HF2016-L564 Sprag Clutch Bearing 20mm I.D. 16mm Race Width
- IKO Nippon Thompson TLA1010Z 10mm I.D Needle Roller Bearing, 14mm O.D
- SKF 3200A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing-...
- INA HK1012-2RS-FPM-DK-B-L178 10mm I.D Needle Roller Bearing, 14mm O.D
- SKF 6000-2RSH/C3GJN Single Row Deep Groove Ball Bearing- Both...